


APA150-TQG100 | |
|---|---|
DigiKey Part Number | 1100-1162-ND |
Manufacturer | |
Manufacturer Product Number | APA150-TQG100 |
Description | IC FPGA 66 I/O 100TQFP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | ProASICPLUS Field Programmable Gate Array (FPGA) IC 66 36864 100-LQFP |
Datasheet | Datasheet |
Category | Number of Gates 150000 |
Mfr | Voltage - Supply 2.3V ~ 2.7V |
Series | Mounting Type Surface Mount |
Packaging Tray | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Active | Package / Case |
DigiKey Programmable Not Verified | Supplier Device Package 100-TQFP (14x14) |
Total RAM Bits 36864 | Base Product Number |
Number of I/O 66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 342,96000 Kč | 2 342,96 Kč |
| Unit Price without VAT: | 2 342,96000 Kč |
|---|---|
| Unit Price with VAT: | 2 834,98160 Kč |

