ProASICPLUS Field Programmable Gate Array (FPGA) IC 158 36864 208-BFQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APA150-PQG208

DigiKey Part Number
1100-1280-ND
Manufacturer
Manufacturer Product Number
APA150-PQG208
Description
IC FPGA 158 I/O 208QFP
Customer Reference
Detailed Description
ProASICPLUS Field Programmable Gate Array (FPGA) IC 158 36864 208-BFQFP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Gates
150000
Mfr
Voltage - Supply
2.3V ~ 2.7V
Series
Mounting Type
Surface Mount
Packaging
Tray
Operating Temperature
0°C ~ 70°C (TA)
Part Status
Obsolete
Package / Case
DigiKey Programmable
Not Verified
Supplier Device Package
208-PQFP (28x28)
Total RAM Bits
36864
Base Product Number
Number of I/O
158
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
12 496,24000 Kč2 496,24 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2 496,24000 Kč
Unit Price with VAT:3 020,45040 Kč