
AGLN250V5-CSG81I | |
---|---|
DigiKey Part Number | 1100-1313-ND |
Manufacturer | |
Manufacturer Product Number | AGLN250V5-CSG81I |
Description | IC FPGA 60 I/O 81CSP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | IGLOO nano Field Programmable Gate Array (FPGA) IC 60 36864 6144 81-WFBGA, CSBGA |
EDA/CAD Models | AGLN250V5-CSG81I Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Number of Logic Elements/Cells | 6144 | |
Total RAM Bits | 36864 | |
Number of I/O | 60 | |
Number of Gates | 250000 | |
Voltage - Supply | 1.425V ~ 1.575V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 81-CSP (5x5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 689,68000 Kč | 689,68 Kč |
25 | 546,57920 Kč | 13 664,48 Kč |
100 | 526,58240 Kč | 52 658,24 Kč |
Unit Price without VAT: | 689,68000 Kč |
---|---|
Unit Price with VAT: | 834,51280 Kč |