
| AGL250V5-CSG196 | |
|---|---|
| DigiKey Part Number | 1100-1104-ND | 
| Manufacturer | |
| Manufacturer Product Number | AGL250V5-CSG196 | 
| Description | IC FPGA 143 I/O 196CSP | 
| Manufacturer Standard Lead Time | 29 Weeks | 
| Customer Reference | |
| Detailed Description | IGLOO Field Programmable Gate Array (FPGA) IC 143 36864 6144 196-TFBGA, CSBGA | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tray | |
| Part Status | Active | |
| DigiKey Programmable | Not Verified | |
| Number of Logic Elements/Cells | 6144 | |
| Total RAM Bits | 36864 | |
| Number of I/O | 143 | |
| Number of Gates | 250000 | |
| Voltage - Supply | 1.425V ~ 1.575V | |
| Mounting Type | Surface Mount | |
| Operating Temperature | 0°C ~ 70°C (TA) | |
| Package / Case | ||
| Supplier Device Package | 196-CSP (8x8) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 348 | 552,81661 Kč | 192 380,18 Kč | 
| Unit Price without VAT: | 552,81661 Kč | 
|---|---|
| Unit Price with VAT: | 668,90810 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic