
ADM01002 | |
|---|---|
DigiKey Part Number | 150-ADM01002-ND |
Manufacturer | |
Manufacturer Product Number | ADM01002 |
Description | EVAL BOARD FOR ADM01002 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ADM01002 - 1 Isolated Output DC/DC, Step Up or Down Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Output 42V |
Manufacturer Microchip Technology | Current - Output 200mA |
Packaging Bulk | Regulator Topology Buck-Boost |
Part Status Active | Contents Board(s) |
Main Purpose DC/DC, Step Up or Down | Utilized IC / Part ADM01002 |
Outputs and Type 1 Isolated Output | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 802,33000 Kč | 1 802,33 Kč |
| Unit Price without VAT: | 1 802,33000 Kč |
|---|---|
| Unit Price with VAT: | 2 180,81930 Kč |

