
ADM00860 | |
|---|---|
DigiKey Part Number | ADM00860-ND |
Manufacturer | |
Manufacturer Product Number | ADM00860 |
Description | EVAL BOARD FOR CL88030 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CL88030 - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Category | Features Dimmable |
Manufacturer Microchip Technology | Voltage - Input 195.5 ~ 264.5 VAC |
Packaging Bulk | Contents Board(s) |
Part Status Active | Utilized IC / Part CL88030 |
Current - Output / Channel 130mA | Base Product Number |
Outputs and Type 1 Non-Isolated Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 119,21000 $ | 238,42 $ |
| Unit Price without VAT: | 119,21000 $ |
|---|---|
| Unit Price with VAT: | 144,24410 $ |

