
ADM00664 | |
|---|---|
DigiKey Part Number | ADM00664-ND |
Manufacturer | |
Manufacturer Product Number | ADM00664 |
Description | EVAL BOARD FOR MCP1663 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MCP1663 - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Input 2.4V ~ 5.5V |
Manufacturer Microchip Technology | Regulator Topology Boost |
Packaging Box | Frequency - Switching 500kHz |
Part Status Active | Contents Board(s) |
Main Purpose DC/DC, Step Up | Utilized IC / Part MCP1663 |
Outputs and Type 1 Non-Isolated Output | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 163,08000 Kč | 1 163,08 Kč |
| Unit Price without VAT: | 1 163,08000 Kč |
|---|---|
| Unit Price with VAT: | 1 407,32680 Kč |




