
ADM00556 | |
|---|---|
DigiKey Part Number | ADM00556-ND |
Manufacturer | |
Manufacturer Product Number | ADM00556 |
Description | EVAL BOARD FOR MCP1642B |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MCP1642B - 1 Non-Isolated Output DC/DC, Step Up or Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Up or Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 5V | |
Current - Output | 700mA | |
Voltage - Input | 1.8V ~ 5.5V | |
Regulator Topology | Boost | |
Frequency - Switching | 1MHz | |
Contents | Board(s), Cable(s) | |
Utilized IC / Part | MCP1642B | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 002,02000 Kč | 1 002,02 Kč |
| Unit Price without VAT: | 1 002,02000 Kč |
|---|---|
| Unit Price with VAT: | 1 212,44420 Kč |


