
ADM00513 | |
|---|---|
DigiKey Part Number | ADM00513-ND |
Manufacturer | |
Manufacturer Product Number | ADM00513 |
Description | EVAL BOARD FOR MCP19111 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MCP19111 - Battery Charger Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Battery Charger | |
Embedded | - | |
Utilized IC / Part | MCP19111 | |
Primary Attributes | - | |
Secondary Attributes | Graphical User Interface (GUI) | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 248,47000 Kč | 2 248,47 Kč |
| Unit Price without VAT: | 2 248,47000 Kč |
|---|---|
| Unit Price with VAT: | 2 720,64870 Kč |


