
ADM00399 | |
|---|---|
DigiKey Part Number | ADM00399-ND |
Manufacturer | |
Manufacturer Product Number | ADM00399 |
Description | EVAL BOARD FOR MCP16301 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MCP16301 - 1 Non-Isolated Output DC/DC, Step Up or Down Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Input 5V ~ 30V |
Manufacturer Microchip Technology | Regulator Topology Buck-Boost |
Packaging Box | Frequency - Switching 500kHz |
Part Status Active | Contents Board(s) |
Main Purpose DC/DC, Step Up or Down | Utilized IC / Part MCP16301 |
Outputs and Type 1 Non-Isolated Output | Base Product Number |
Voltage - Output 12V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 297,89000 Kč | 1 297,89 Kč |
| Unit Price without VAT: | 1 297,89000 Kč |
|---|---|
| Unit Price with VAT: | 1 570,44690 Kč |


