



AC320032-2 | |
|---|---|
DigiKey Part Number | AC320032-2-ND |
Manufacturer | |
Manufacturer Product Number | AC320032-2 |
Description | EVAL BOARD FOR AK4384 |
Customer Reference | |
Detailed Description | AK4384 - Audio Processing Audio Evaluation Board |
Datasheet | Datasheet |
Category | Function Audio Processing |
Manufacturer Microchip Technology | Utilized IC / Part AK4384 |
Packaging Box | Contents Board(s) |
Part Status Last Time Buy | Base Product Number |
Type Audio |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 703,15000 Kč | 1 703,15 Kč |
| Unit Price without VAT: | 1 703,15000 Kč |
|---|---|
| Unit Price with VAT: | 2 060,81150 Kč |

