
AC320004-7 | |
|---|---|
DigiKey Part Number | AC320004-7-ND |
Manufacturer | |
Manufacturer Product Number | AC320004-7 |
Description | KSZ8863 PHY DAUGHTER BOARD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | KSZ8863 Ethernet PHY Interface Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Function Ethernet PHY |
Manufacturer Microchip Technology | Utilized IC / Part KSZ8863 |
Packaging Bulk | Contents Board(s) |
Part Status Active | Base Product Number |
Type Interface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 511,36000 Kč | 2 511,36 Kč |
| Unit Price without VAT: | 2 511,36000 Kč |
|---|---|
| Unit Price with VAT: | 3 038,74560 Kč |




