
AC164413 | |
|---|---|
DigiKey Part Number | AC164413-ND |
Manufacturer | |
Manufacturer Product Number | AC164413 |
Description | MODULE SKT FOR PM3 64-TQFP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | MPLAB® PM3 - Socket Module - TQFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Module/Board Type | Socket Module - TQFP | |
Utilized IC / Part | MPLAB® PM3 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 885,52000 Kč | 5 885,52 Kč |
| Unit Price without VAT: | 5 885,52000 Kč |
|---|---|
| Unit Price with VAT: | 7 121,47920 Kč |


