AC164164 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Microchip Technology
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
PIC24FJ128GA705 PIC-IoT WG Google Cloud PIC® PIC MCU 16-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PIC24FJ128GA705 PIC-IoT WG Google Cloud PIC® PIC MCU 16-Bit Embedded Evaluation Board
Microchip 16-bit IoT Google Cloud Development Platform | Digi-Key Daily

AC164164

DigiKey Part Number
AC164164-ND
Manufacturer
Manufacturer Product Number
AC164164
Description
PIC-IOT WG GOOGLE CLOUD EVAL BRD
Customer Reference
Detailed Description
PIC24FJ128GA705 PIC-IoT WG Google Cloud PIC® PIC MCU 16-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
MCU 16-Bit
Core Processor
PIC
Platform
Utilized IC / Part
PIC24FJ128GA705
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
mikroBUS Click
Suggested Programming Environment
MPLAB X
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes