


AC164156 | |
|---|---|
DigiKey Part Number | AC164156-ND |
Manufacturer | |
Manufacturer Product Number | AC164156 |
Description | ATWINC1500 PICTAIL/PICTAIL PLUS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | WINC1510 WiFi Wireless (RF/RFID) PICtail™ Plus Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Type Wireless (RF/RFID) |
Manufacturer Microchip Technology | Function WiFi |
Packaging Bag | Utilized IC / Part WINC1510 |
Part Status Active | Contents Board(s) |
Platform PICtail™ Plus | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 043,81000 Kč | 1 043,81 Kč |
| Unit Price without VAT: | 1 043,81000 Kč |
|---|---|
| Unit Price with VAT: | 1 263,01010 Kč |

