
AC164135 | |
|---|---|
DigiKey Part Number | AC164135-ND |
Manufacturer | |
Manufacturer Product Number | AC164135 |
Description | BOARD DAUGHTER THERMAL/LINEAR |
Customer Reference | |
Detailed Description | TC1047A PICtail™ Plus Temperature, Thermocouple Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Sensor Type Temperature, Thermocouple |
Manufacturer Microchip Technology | Embedded No |
Series | Contents Board(s) |
Packaging Box | Utilized IC / Part TC1047A |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 293,06000 Kč | 1 293,06 Kč |
| Unit Price without VAT: | 1 293,06000 Kč |
|---|---|
| Unit Price with VAT: | 1 564,60260 Kč |



