AC164127-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC164127-6

DigiKey Part Number
AC164127-6-ND
Manufacturer
Manufacturer Product Number
AC164127-6
Description
BOARD 4.3" LCD TOUCH SCREEN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
PICtail™ Plus LCD Touch Screen Display Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Bulk
Part Status
Active
Type
Display
Function
LCD Touch Screen
Embedded
-
Utilized IC / Part
-
Primary Attributes
4.3" 480x272 WQVGA
Secondary Attributes
Parallel Interface(s)
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 888,65000 Kč4 888,65 Kč
Manufacturers Standard Package
Unit Price without VAT:4 888,65000 Kč
Unit Price with VAT:5 915,26650 Kč