ProASIC3 Field Programmable Gate Array (FPGA) IC 178 55296 256-LBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A3P400-FGG256

DigiKey Part Number
1100-1031-ND
Manufacturer
Manufacturer Product Number
A3P400-FGG256
Description
IC FPGA 178 I/O 256FBGA
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
ProASIC3 Field Programmable Gate Array (FPGA) IC 178 55296 256-LBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Total RAM Bits
55296
Number of I/O
178
Number of Gates
400000
Voltage - Supply
1.425V ~ 1.575V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
256-FPBGA (17x17)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1934,20000 Kč934,20 Kč
100919,71660 Kč91 971,66 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:934,20000 Kč
Unit Price with VAT:1 130,38200 Kč