
A3P125-TQG144I | |
|---|---|
DigiKey Part Number | 1100-1244-ND |
Manufacturer | |
Manufacturer Product Number | A3P125-TQG144I |
Description | IC FPGA 100 I/O 144TQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ProASIC3 Field Programmable Gate Array (FPGA) IC 100 36864 144-LQFP |
Datasheet | Datasheet |
EDA/CAD Models | A3P125-TQG144I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Total RAM Bits | 36864 | |
Number of I/O | 100 | |
Number of Gates | 125000 | |
Voltage - Supply | 1.425V ~ 1.575V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 144-TQFP (20x20) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 433,84000 Kč | 433,84 Kč |
| 100 | 427,31710 Kč | 42 731,71 Kč |
| Unit Price without VAT: | 433,84000 Kč |
|---|---|
| Unit Price with VAT: | 524,94640 Kč |




