ProASIC3 Field Programmable Gate Array (FPGA) IC 71 18432 100-TQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ProASIC3 Field Programmable Gate Array (FPGA) IC 71 18432 100-TQFP
100-VQFP

A3P060-VQG100

DigiKey Part Number
1100-1017-ND
Manufacturer
Manufacturer Product Number
A3P060-VQG100
Description
IC FPGA 71 I/O 100VQFP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
ProASIC3 Field Programmable Gate Array (FPGA) IC 71 18432 100-TQFP
Datasheet
 Datasheet
EDA/CAD Models
A3P060-VQG100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Total RAM Bits
18432
Number of I/O
71
Number of Gates
60000
Voltage - Supply
1.425V ~ 1.575V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
100-VQFP (14x14)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 636
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1234,55000 Kč234,55 Kč
100230,97800 Kč23 097,80 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:234,55000 Kč
Unit Price with VAT:283,80550 Kč