


A3P030-VQG100 | |
|---|---|
DigiKey Part Number | 1100-1013-ND |
Manufacturer | |
Manufacturer Product Number | A3P030-VQG100 |
Description | IC FPGA 77 I/O 100VQFP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | ProASIC3 Field Programmable Gate Array (FPGA) IC 77 100-TQFP |
Datasheet | Datasheet |
EDA/CAD Models | A3P030-VQG100 Models |
Category | Number of Gates 30000 |
Mfr | Voltage - Supply 1.425V ~ 1.575V |
Series | Mounting Type Surface Mount |
Packaging Tray | Operating Temperature 0°C ~ 85°C (TJ) |
Part Status Active | Package / Case |
DigiKey Programmable Not Verified | Supplier Device Package 100-VQFP (14x14) |
Number of I/O 77 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,12000 Kč | 154,12 Kč |
| 100 | 151,61950 Kč | 15 161,95 Kč |
| Unit Price without VAT: | 154,12000 Kč |
|---|---|
| Unit Price with VAT: | 186,48520 Kč |


