
93LC86T-I/SN | |
|---|---|
DigiKey Part Number | 93LC86T-I/SNTR-ND - Tape & Reel (TR) 93LC86T-I/SNCT-ND - Cut Tape (CT) 93LC86T-I/SNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 93LC86T-I/SN |
Description | IC EEPROM 16KBIT MICROWIRE 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit Microwire 3 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 93LC86T-I/SN Models |
Category | Memory Interface Microwire |
Mfr | Clock Frequency 3 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 2.5V ~ 6.0V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
Memory Organization 2K x 8, 1K x 16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,62000 Kč | 25,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 300 | 23,51776 Kč | 77 608,61 Kč |
| Unit Price without VAT: | 25,62000 Kč |
|---|---|
| Unit Price with VAT: | 31,00020 Kč |

