Similar
Similar

93AA46AE48T-I/SN | |
|---|---|
DigiKey Part Number | 93AA46AE48T-I/SN-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 93AA46AE48T-I/SN |
Description | IC EEPROM 1KBIT MICROWIRE 8SOIC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Kbit Microwire 2 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 93AA46AE48T-I/SN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 128 x 8 | |
Memory Interface | Microwire | |
Clock Frequency | 2 MHz | |
Write Cycle Time - Word, Page | 6ms | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 300 | 6,76135 Kč | 22 312,46 Kč |
| Unit Price without VAT: | 6,76135 Kč |
|---|---|
| Unit Price with VAT: | 8,18123 Kč |


