
5KP10CE3/TR13 | |
|---|---|
DigiKey Part Number | 5KP10CE3/TR13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5KP10CE3/TR13 |
Description | TVS DIODE 10VWM 18.8VC P600 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 18.8V Clamp 266A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 266A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 10V | Package / Case P600, Axial |
Voltage - Breakdown (Min) 11.1V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 18.8V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5KP10CA | Littelfuse Inc. | 1 835 | 5KP10CALFCT-ND | 83,57000 Kč | Similar |
| 5KP10CA/B | YAGEO | 0 | 13-5KP10CA/BTB-ND | 21,17367 Kč | Similar |
| SLD10-018 | Littelfuse Inc. | 285 | SLD10-018CT-ND | 77,48000 Kč | Similar |
| SLD10-018-B | Littelfuse Inc. | 0 | SLD10-018-B-ND | 32,58260 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 48,50538 Kč | 24 252,69 Kč |
| Unit Price without VAT: | 48,50538 Kč |
|---|---|
| Unit Price with VAT: | 58,69151 Kč |




