


5822SMJE3/TR13 | |
|---|---|
DigiKey Part Number | 150-5822SMJE3/TR13TR-ND - Tape & Reel (TR) 150-5822SMJE3/TR13CT-ND - Cut Tape (CT) 150-5822SMJE3/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5822SMJE3/TR13 |
Description | DIODE SCHOTTKY 40V 3A DO214AB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 1.5 mA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-214AB (SMCJ) |
Voltage - DC Reverse (Vr) (Max) 40 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 3A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 3 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,33000 Kč | 32,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 27,11215 Kč | 81 336,45 Kč |
| Unit Price without VAT: | 32,33000 Kč |
|---|---|
| Unit Price with VAT: | 39,11930 Kč |

