
5821SMJE3/TR13 | |
|---|---|
DigiKey Part Number | 5821SMJE3/TR13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5821SMJE3/TR13 |
Description | DIODE SCHOTTKY 30V 3A DO214AB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 3A Surface Mount DO-214AB |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 1.5 mA @ 30 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-214AB |
Voltage - DC Reverse (Vr) (Max) 30 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 3A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 480 mV @ 3 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,24111 Kč | 33 723,33 Kč |
| Unit Price without VAT: | 11,24111 Kč |
|---|---|
| Unit Price with VAT: | 13,60174 Kč |

