5821SMJ/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 8,08151 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 10 244
Unit Price: 18,35000 Kč
Datasheet

Similar


onsemi
In Stock: 5 251
Unit Price: 23,15000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 400
Unit Price: 21,27000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 950
Unit Price: 21,27000 Kč
Datasheet
Diode 30 V 3A Surface Mount DO-214AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5821SMJ/TR13

DigiKey Part Number
5821SMJ/TR13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5821SMJ/TR13
Description
DIODE SCHOTTKY 30V 3A DO214AB
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Diode 30 V 3A Surface Mount DO-214AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
1.5 mA @ 30 V
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
DO-214AB
Voltage - DC Reverse (Vr) (Max)
30 V
Operating Temperature - Junction
-55°C ~ 150°C
Current - Average Rectified (Io)
3A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
480 mV @ 3 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B330-13Diodes Incorporated0B330DITR-ND8,08151 KčSimilar
B330-13-FDiodes Incorporated10 244B330-FDICT-ND18,35000 KčSimilar
SS33onsemi5 251SS33FSCT-ND23,15000 KčSimilar
SS33-E3/57TVishay General Semiconductor - Diodes Division400SS33-E3/57TGICT-ND21,27000 KčSimilar
SS33-E3/9ATVishay General Semiconductor - Diodes Division950112-SS33-E3/9ATCT-ND21,27000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00025,05163 Kč75 154,89 Kč
Manufacturers Standard Package
Unit Price without VAT:25,05163 Kč
Unit Price with VAT:30,31247 Kč