8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-PDIP
Microchip SAMA5D2 System-On-Module | Digi-Key Daily

47L16-E/P

DigiKey Part Number
47L16-E/P-ND
Manufacturer
Manufacturer Product Number
47L16-E/P
Description
IC EERAM 16KBIT I2C 1MHZ 8DIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
EEPROM, SRAM Memory IC 16Kbit I2C 1 MHz 400 ns 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
47L16-E/P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM, SRAM
Memory Size
Memory Organization
2K x 8
Memory Interface
I2C
Clock Frequency
1 MHz
Write Cycle Time - Word, Page
1ms
Access Time
400 ns
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tube
QuantityUnit PriceExt Price
36021,83703 Kč7 861,33 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:21,83703 Kč
Unit Price with VAT:26,42281 Kč