30KPA33CE3/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 2 082
Unit Price: 40,66000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 81,26000 Kč
Datasheet

Similar


YAGEO
In Stock: 266
Unit Price: 57,91000 Kč
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 35,23876 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 16 730
Unit Price: 13,54000 Kč
Datasheet
Clamp Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30KPA33CE3/TR13

DigiKey Part Number
30KPA33CE3/TR13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
30KPA33CE3/TR13
Description
TVS DIODE 33VWM P600
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
30000W (30kW)
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Through Hole
Bidirectional Channels
1
Package / Case
P600, Axial
Voltage - Reverse Standoff (Typ)
33V
Supplier Device Package
Voltage - Breakdown (Min)
34.79V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
15KPA33CALittelfuse Inc.2 082F6603CT-ND40,66000 KčSimilar
30KPA33CALittelfuse Inc.030KPA33CACT-ND81,26000 KčSimilar
30KPA33CA/BYAGEO26613-30KPA33CA/BCT-ND57,91000 KčSimilar
30KPA33CA/TR13YAGEO013-30KPA33CA/TR13TR-ND35,23876 KčSimilar
5KP33CALittelfuse Inc.16 7305KP33CALFCT-ND13,54000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
800505,42606 Kč404 340,85 Kč
Manufacturers Standard Package
Unit Price without VAT:505,42606 Kč
Unit Price with VAT:611,56553 Kč