Similar
Similar

30KPA33CAE3/TR13 | |
|---|---|
DigiKey Part Number | 30KPA33CAE3/TR13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 30KPA33CAE3/TR13 |
Description | TVS DIODE 33VWM 58.5VC P600 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 58.5V Clamp 517.9A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 517.9A |
Mfr | Power - Peak Pulse 30000W (30kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 33V | Package / Case P600, Axial |
Voltage - Breakdown (Min) 36.9V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 58.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 30KPA33CA | Littelfuse Inc. | 0 | 30KPA33CACT-ND | 520,33000 Kč | Direct |
| 15KPA33CA | Littelfuse Inc. | 2 082 | F6603CT-ND | 260,38000 Kč | Similar |
| 30KPA33CA/B | YAGEO | 266 | 13-30KPA33CA/BCT-ND | 370,82000 Kč | Similar |
| 30KPA33CA/TR13 | YAGEO | 0 | 13-30KPA33CA/TR13TR-ND | 225,63863 Kč | Similar |
| 5KP33CA | Littelfuse Inc. | 16 730 | 5KP33CALFCT-ND | 86,72000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 505,42606 Kč | 404 340,85 Kč |
| Unit Price without VAT: | 505,42606 Kč |
|---|---|
| Unit Price with VAT: | 611,56553 Kč |



