2N5631 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


onsemi
In Stock: 657
Unit Price: 191,50000 Kč
Datasheet

Similar


onsemi
In Stock: 1
Unit Price: 178,06000 Kč
Datasheet
Bipolar (BJT) Transistor PNP 140 V 16 A 200 W Through Hole TO-204AA (TO-3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N5631

DigiKey Part Number
150-2N5631-ND
Manufacturer
Manufacturer Product Number
2N5631
Description
TRANS PNP 140V 16A TO204AA
Manufacturer Standard Lead Time
50 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 140 V 16 A 200 W Through Hole TO-204AA (TO-3)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
16 A
Voltage - Collector Emitter Breakdown (Max)
140 V
Vce Saturation (Max) @ Ib, Ic
-
Current - Collector Cutoff (Max)
-
DC Current Gain (hFE) (Min) @ Ic, Vce
-
Power - Max
200 W
Frequency - Transition
-
Operating Temperature
-
Mounting Type
Through Hole
Package / Case
TO-204AA, TO-3
Supplier Device Package
TO-204AA (TO-3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1001 349,12990 Kč134 912,99 Kč
Unit Price without VAT:1 349,12990 Kč
Unit Price with VAT:1 632,44718 Kč