
2N5416 | |
|---|---|
DigiKey Part Number | 2N5416MS-ND |
Manufacturer | |
Manufacturer Product Number | 2N5416 |
Description | TRANS PNP 300V 1A TO-5AA |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 300 V 1 A 750 mW Through Hole TO-5AA |
Datasheet | Datasheet |
EDA/CAD Models | 2N5416 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 300 V | |
Vce Saturation (Max) @ Ib, Ic | 2V @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 1mA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 50mA, 10V | |
Power - Max | 750 mW | |
Operating Temperature | -65°C ~ 200°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-205AA, TO-5-3 Metal Can | |
Supplier Device Package | TO-5AA | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 352,77000 Kč | 352,77 Kč |
| 100 | 327,56880 Kč | 32 756,88 Kč |
| Unit Price without VAT: | 352,77000 Kč |
|---|---|
| Unit Price with VAT: | 426,85170 Kč |







