2N3715 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: 95,18185 Kč
Datasheet
Bipolar (BJT) Transistor NPN 60 V 10 A 5 W Through Hole TO-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N3715

DigiKey Part Number
2N3715MS-ND
Manufacturer
Manufacturer Product Number
2N3715
Description
TRANS NPN 60V 10A TO-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 60 V 10 A 5 W Through Hole TO-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
10 A
Voltage - Collector Emitter Breakdown (Max)
60 V
Vce Saturation (Max) @ Ib, Ic
2.5V @ 2A, 10A
Current - Collector Cutoff (Max)
1mA
DC Current Gain (hFE) (Min) @ Ic, Vce
50 @ 1A, 2V
Power - Max
5 W
Frequency - Transition
-
Operating Temperature
-65°C ~ 200°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-204AA, TO-3
Supplier Device Package
TO-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.