
2N3447 | |
|---|---|
DigiKey Part Number | 150-2N3447-ND |
Manufacturer | |
Manufacturer Product Number | 2N3447 |
Description | TRANS PNP 60V 7A TO204AA |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 7 A 115 W Through Hole TO-204AA (TO-3) |
Category | Vce Saturation (Max) @ Ib, Ic 1.5V @ 500µA, 500µA |
Mfr | Power - Max 115 W |
Packaging Bulk | Operating Temperature -65°C ~ 200°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Transistor Type | Package / Case TO-204AA, TO-3 |
Current - Collector (Ic) (Max) 7 A | Supplier Device Package TO-204AA (TO-3) |
Voltage - Collector Emitter Breakdown (Max) 60 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1 482,00100 Kč | 148 200,10 Kč |
| Unit Price without VAT: | 1 482,00100 Kč |
|---|---|
| Unit Price with VAT: | 1 793,22121 Kč |

