
2N2920U | |
|---|---|
DigiKey Part Number | 2N2920U-ND |
Manufacturer | |
Manufacturer Product Number | 2N2920U |
Description | TRANS 2NPN DUAL 60V 30MA 6-SMD |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 60V 30mA 350mW Surface Mount 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | 2N2920U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | 2 NPN (Dual) | |
Current - Collector (Ic) (Max) | 30mA | |
Voltage - Collector Emitter Breakdown (Max) | 60V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 100µA, 1mA | |
Current - Collector Cutoff (Max) | 10µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 300 @ 1mA, 5V | |
Power - Max | 350mW | |
Frequency - Transition | - | |
Operating Temperature | -65°C ~ 200°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 038,79000 Kč | 1 038,79 Kč |
| 100 | 964,64350 Kč | 96 464,35 Kč |
| Unit Price without VAT: | 1 038,79000 Kč |
|---|---|
| Unit Price with VAT: | 1 256,93590 Kč |




