Direct
Direct
Direct

2N2907AL | |
|---|---|
DigiKey Part Number | 2N2907AL-ND |
Manufacturer | |
Manufacturer Product Number | 2N2907AL |
Description | TRANS PNP 60V 0.6A TO-18 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 600 mA 500 mW Through Hole TO-18 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 50nA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 1mA, 10V |
Packaging Bulk | Power - Max 500 mW |
Part Status Active | Operating Temperature -65°C ~ 200°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 600 mA | Package / Case TO-206AA, TO-18-3 Metal Can |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package TO-18 |
Vce Saturation (Max) @ Ib, Ic 1.6V @ 50mA, 500mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JANS2N2907A | Microchip Technology | 0 | 1086-15273-ND | 64,01560 Kč | Direct |
| JANTX2N2907A | Microchip Technology | 0 | 1086-2687-ND | 2,51000 Kč | Direct |
| JANTXV2N2907A | Microchip Technology | 202 | 1086-3064-ND | 3,82000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 213 | 95,71737 Kč | 20 387,80 Kč |
| Unit Price without VAT: | 95,71737 Kč |
|---|---|
| Unit Price with VAT: | 115,81802 Kč |




