
2N2369 | |
|---|---|
DigiKey Part Number | 150-2N2369-ND |
Manufacturer | |
Manufacturer Product Number | 2N2369 |
Description | RF TRANS NPN 15V TO-18 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | RF Transistor NPN 15V 200mA 680mW Through Hole TO-18 (TO-206AA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 15V | |
Frequency - Transition | - | |
Noise Figure (dB Typ @ f) | - | |
Gain | - | |
Power - Max | 680mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 40 @ 10mA, 1V | |
Current - Collector (Ic) (Max) | 200mA | |
Operating Temperature | -65°C ~ 200°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-206AA, TO-18-3 Metal Can | |
Supplier Device Package | TO-18 (TO-206AA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 225 | 76,64271 Kč | 17 244,61 Kč |
| Unit Price without VAT: | 76,64271 Kč |
|---|---|
| Unit Price with VAT: | 92,73768 Kč |



