Bipolar (BJT) Transistor NPN 30 V 500 mA 800 mW Through Hole TO-39
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N1711S

DigiKey Part Number
2N1711S-ND
Manufacturer
Manufacturer Product Number
2N1711S
Description
TRANS NPN 30V 0.5A TO-39
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 30 V 500 mA 800 mW Through Hole TO-39
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
30 V
Vce Saturation (Max) @ Ib, Ic
1.5V @ 15mA, 150mA
Current - Collector Cutoff (Max)
10nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 10V
Power - Max
800 mW
Frequency - Transition
-
Operating Temperature
-65°C ~ 200°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-205AD, TO-39-3 Metal Can
Supplier Device Package
TO-39
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100465,73560 Kč46 573,56 Kč
Unit Price without VAT:465,73560 Kč
Unit Price with VAT:563,54008 Kč