2EZ19D5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2EZ18D5/TR12

DigiKey Part Number
150-2EZ18D5/TR12TR-ND - Tape & Reel (TR)
150-2EZ18D5/TR12CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2EZ18D5/TR12
Description
DIODE ZENER 18V 2W DO204AL
Customer Reference
Detailed Description
Zener Diode 18 V 2 W ±5% Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
2 W
Impedance (Max) (Zzt)
10 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 13.7 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 758
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
178,44000 Kč78,44 Kč
1051,37000 Kč513,70 Kč
2544,19200 Kč1 104,80 Kč
10035,98400 Kč3 598,40 Kč
Unit Price without VAT:78,44000 Kč
Unit Price with VAT:94,91240 Kč