
25LC320-I/SN | |
|---|---|
DigiKey Part Number | 25LC320-I/SN-ND |
Manufacturer | |
Manufacturer Product Number | 25LC320-I/SN |
Description | IC EEPROM 32KBIT SPI 2MHZ 8SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 32Kbit SPI 2 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 25LC320-I/SN Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 2 MHz |
Packaging Tube | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 2.5V ~ 5.5V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
Memory Organization 4K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25LC320T-I/SN | Microchip Technology | 4 137 | 25LC320T-I/SNCT-ND | 18,90000 Kč | Direct |
| 25AA320A-I/SN | Microchip Technology | 1 207 | 25AA320A-I/SN-ND | 15,54000 Kč | Similar |
| 25LC320A-E/SN | Microchip Technology | 2 774 | 25LC320A-E/SN-ND | 17,01000 Kč | Similar |
| AT25320B-SSHL-B | Microchip Technology | 1 578 | AT25320B-SSHL-B-ND | 9,24000 Kč | Similar |
| AT25320B-SSHL-T | Microchip Technology | 2 432 | AT25320B-SSHL-TCT-ND | 9,87000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,48000 Kč | 18,48 Kč |
| 25 | 17,84840 Kč | 446,21 Kč |
| 100 | 17,34430 Kč | 1 734,43 Kč |
| Unit Price without VAT: | 18,48000 Kč |
|---|---|
| Unit Price with VAT: | 22,36080 Kč |



