EEPROM Memory IC 1Kbit SPI 10 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25LC010AT-I/SN

DigiKey Part Number
25LC010AT-I/SNTR-ND - Tape & Reel (TR)
25LC010AT-I/SNCT-ND - Cut Tape (CT)
25LC010AT-I/SNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
25LC010AT-I/SN
Description
IC EEPROM 1KBIT SPI 10MHZ 8SOIC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 1Kbit SPI 10 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
25LC010AT-I/SN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
SPI
Mfr
Clock Frequency
10 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
5ms
Part Status
Active
Voltage - Supply
2.5V ~ 5.5V
DigiKey Programmable
Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
8-SOIC
Memory Size
Base Product Number
Memory Organization
128 x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CAV25010VE-GT3onsemi3 000488-CAV25010VE-GT3CT-ND7,24235 KčSimilar
In-Stock: 3 398
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,92000 Kč10,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 3009,99505 Kč32 983,67 Kč
Manufacturers Standard Package
Unit Price without VAT:10,92000 Kč
Unit Price with VAT:13,21320 Kč