EEPROM Memory IC 1Kbit SPI 10 MHz SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25LC010AT-I/OT

DigiKey Part Number
25LC010AT-I/OTTR-ND - Tape & Reel (TR)
25LC010AT-I/OTCT-ND - Cut Tape (CT)
25LC010AT-I/OTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
25LC010AT-I/OT
Description
IC EEPROM 1KBIT SPI SOT23-6
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 1Kbit SPI 10 MHz SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
25LC010AT-I/OT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
128 x 8
Memory Interface
SPI
Clock Frequency
10 MHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 574
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,50000 Kč10,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0009,70108 Kč29 103,24 Kč
Manufacturers Standard Package
Unit Price without VAT:10,50000 Kč
Unit Price with VAT:12,70500 Kč