cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25CS640T-E/MWF36KVAO

DigiKey Part Number
150-25CS640T-E/MWF36KVAOTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
25CS640T-E/MWF36KVAO
Description
IC EEPROM 64KBIT SPI
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 64Kbit SPI 20 MHz 20 ns
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
8K x 8
Memory Interface
SPI
Clock Frequency
20 MHz
Write Cycle Time - Word, Page
4ms
Access Time
20 ns
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
-
Package / Case
-
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00019,87752 Kč99 387,60 Kč
Manufacturers Standard Package
Unit Price without VAT:19,87752 Kč
Unit Price with VAT:24,05180 Kč