Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

25AA160/SN | |
|---|---|
DigiKey Part Number | 25AA160/SN-ND |
Manufacturer | |
Manufacturer Product Number | 25AA160/SN |
Description | IC EEPROM 16KBIT SPI 8SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit SPI 1 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 25AA160/SN Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 1 MHz |
Packaging Tube | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
Memory Organization 2K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25AA160T/SN | Microchip Technology | 0 | 25AA160T/SN-ND | 23,92932 Kč | Direct |
| 25AA160-I/SN | Microchip Technology | 0 | 25AA160-I/SN-ND | 25,54618 Kč | Similar |
| 25AA160A-I/SN | Microchip Technology | 352 | 25AA160A-I/SN-ND | 14,91000 Kč | Similar |
| 25AA160B-I/SN | Microchip Technology | 138 | 25AA160B-I/SN-ND | 14,91000 Kč | Similar |
| 25AA160C-I/SN | Microchip Technology | 583 | 25AA160C-I/SN-ND | 14,07000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 23,92933 Kč | 9 571,73 Kč |
| Unit Price without VAT: | 23,92933 Kč |
|---|---|
| Unit Price with VAT: | 28,95449 Kč |







