
25AA1024-I/MF | |
|---|---|
DigiKey Part Number | 25AA1024-I/MF-ND |
Manufacturer | |
Manufacturer Product Number | 25AA1024-I/MF |
Description | IC EEPROM 1MBIT SPI 20MHZ 8DFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Mbit SPI 20 MHz 8-DFN-S (6x5) |
Datasheet | Datasheet |
EDA/CAD Models | 25AA1024-I/MF Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 20 MHz |
Packaging Tube | Write Cycle Time - Word, Page 6ms |
Part Status Active | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-DFN-S (6x5) |
Memory Size | Base Product Number |
Memory Organization 128K x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,39000 Kč | 92,39 Kč |
| Unit Price without VAT: | 92,39000 Kč |
|---|---|
| Unit Price with VAT: | 111,79190 Kč |

