25AA020AT-I/MS is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 12,20464 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 14,81000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 14,32022 Kč
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: 7,66481 Kč
Datasheet
EEPROM Memory IC 2Kbit SPI 10 MHz 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25AA020AT-I/MS

DigiKey Part Number
25AA020AT-I/MS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
25AA020AT-I/MS
Description
IC EEPROM 2KBIT SPI 10MHZ 8MSOP
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 2Kbit SPI 10 MHz 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
25AA020AT-I/MS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
SPI
Mfr
Clock Frequency
10 MHz
Packaging
Tape & Reel (TR)
Write Cycle Time - Word, Page
5ms
Part Status
Active
Voltage - Supply
1.8V ~ 5.5V
DigiKey Programmable
Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
8-MSOP
Memory Size
Base Product Number
Memory Organization
256 x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
25AA020A-I/MSMicrochip Technology025AA020A-I/MS-ND12,20464 KčDirect
BR25L020FVJ-WE2Rohm Semiconductor0BR25L020FVJ-WE2CT-ND14,81000 KčSimilar
BR25L020FVM-WTRRohm Semiconductor0BR25L020FVM-WTR-ND14,32022 KčSimilar
S-25C020A0I-K8T3UABLIC Inc.01662-2737-2-ND7,66481 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50012,20464 Kč30 511,60 Kč
Manufacturers Standard Package
Unit Price without VAT:12,20464 Kč
Unit Price with VAT:14,76761 Kč