EEPROM Memory IC 64Kbit I2C 400 kHz 900 ns 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24LC64T-I/SN

DigiKey Part Number
24LC64T-I/SNTR-ND - Tape & Reel (TR)
24LC64T-I/SNCT-ND - Cut Tape (CT)
24LC64T-I/SNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
24LC64T-I/SN
Description
IC EEPROM 64KBIT I2C 8SOIC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 64Kbit I2C 400 kHz 900 ns 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
24LC64T-I/SN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
400 kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
5ms
Part Status
Active
Access Time
900 ns
DigiKey Programmable
Verified
Voltage - Supply
2.5V ~ 5.5V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-SOIC
Memory Organization
8K x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (31)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
24LC64-I/SNMicrochip Technology17 55624LC64-I/SN-ND11,34000 KčDirect
24AA64-E/SNMicrochip Technology87224AA64-E/SN-ND12,39000 KčSimilar
24AA64F-I/SNMicrochip Technology1 21424AA64F-I/SN-ND10,50000 KčSimilar
24AA64FT-I/SNMicrochip Technology4 86124AA64FT-I/SNCT-ND11,55000 KčSimilar
24AA64T-I/SNMicrochip Technology11 63424AA64T-I/SNCT-ND11,55000 KčSimilar
In-Stock: 3 135
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,18000 Kč12,18 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 30011,17094 Kč36 864,10 Kč
Manufacturers Standard Package
Unit Price without VAT:12,18000 Kč
Unit Price with VAT:14,73780 Kč