
24LC64FT-E/OT | |
|---|---|
DigiKey Part Number | 24LC64FT-E/OTTR-ND - Tape & Reel (TR) 24LC64FT-E/OTCT-ND - Cut Tape (CT) 24LC64FT-E/OTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 24LC64FT-E/OT |
Description | IC EEPROM 64KBIT I2C SOT23-5 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit I2C 400 kHz 900 ns SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | 24LC64FT-E/OT Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 900 ns |
DigiKey Programmable Not Verified | Voltage - Supply 2.5V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 125°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package SOT-23-5 |
Memory Organization 8K x 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,10000 Kč | 12,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,09513 Kč | 33 285,39 Kč |
| Unit Price without VAT: | 12,10000 Kč |
|---|---|
| Unit Price with VAT: | 14,64100 Kč |

