8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24LC04B-E/MS

DigiKey Part Number
24LC04B-E/MS-ND
Manufacturer
Manufacturer Product Number
24LC04B-E/MS
Description
IC EEPROM 4KBIT I2C 400KHZ 8MSOP
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 4Kbit I2C 400 kHz 900 ns 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
24LC04B-E/MS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
256 x 8 x 2
Memory Interface
I2C
Clock Frequency
400 kHz
Write Cycle Time - Word, Page
5ms
Access Time
900 ns
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 690
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tube:400
All prices are in CZK
Tube
QuantityUnit PriceExt Price
19,68000 Kč9,68 Kč
259,47240 Kč236,81 Kč
1009,23880 Kč923,88 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,68000 Kč
Unit Price with VAT:11,71280 Kč