
24FC64T-I/OT | |
|---|---|
DigiKey Part Number | 24FC64T-I/OTTR-ND - Tape & Reel (TR) 24FC64T-I/OTCT-ND - Cut Tape (CT) 24FC64T-I/OTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 24FC64T-I/OT |
Description | IC EEPROM 64KBIT I2C SOT23-5 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit I2C 1 MHz 400 ns SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | 24FC64T-I/OT Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 400 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package SOT-23-5 |
Memory Organization 8K x 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,93000 Kč | 7,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,29943 Kč | 21 898,29 Kč |
| Unit Price without VAT: | 7,93000 Kč |
|---|---|
| Unit Price with VAT: | 9,59530 Kč |

